5749014-1 | AMP
D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 5749014-1
Unit Price (€ / pc.)
15.5176 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
D-Sub plug, 5749014-1, AMP
PCB D-Sub Connector, Plug, Cable-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, Size 1, Round, Standard profile, Vertical.
Features
- Unsealable
- Insert flammability rating UL 94V-0
- Preloaded: Yes
- Contact base material: Brass
Applications
- For signal applications
Technical specifications
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.74 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |