5745413-1 | AMP
D-Sub plug, 37 pole, standard, equipped, straight, solder pin, 5745413-1
Unit Price (€ / pc.)
25.5612 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
D-Sub plug, 5745413-1, AMP
HD-20 Full Metal-Shell straight posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connector to PC board prior to soldering
- Preloaded: Yes
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
Version | pin header | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 37 pole | |
Grid | 2.77 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |