558882-000 | Raychem
Butt connector with heat shrink insulation, transparent, 17.3 mm, 558882-000
Order No.: 34P3718
EAN: 4099889607666
MPN:
558882-000
SLT-5X
Unit Price (€ / pc.)
3.5581 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
400 pcs.
3.5581 €
800 pcs.
3.4510 €
1000 pcs.
3.3439 €
2500 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, 558882-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 5 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 105 °C
Technical specifications
Version | butt connector | |
Colour | transparent | |
Isolated | Yes | |
Length | 17.3 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, lead |