5555980-1 | AMP

Socket, RJ9/RJ10/RJ22, 4 pole, 4P4C, Cat 3, solder connection, through hole, 5555980-1

Order No.: 37P3160
EAN: 4099889820645
MPN:
5555980-1
AMP
5555980-1 AMP Modular Connectors
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Available in 5 Days: 832 pcs.
Leadtime: 1 Week **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
50 pcs.
1.7731 €
300 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ22 connector, 5555980-1, TE Connectivity

connector & Connector Components Type: Connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Connector & Contact Terminates To: Printed Circuit Board, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Right Angle, Number of positions: 4, Connector profile: Low, Modular jack latch orientation: Standard - latch down, Contact base material: Phosphor bronze, Contact mating area plating material: Gold, Contact current rating (Max): 0.2 A, 1.5 A, Termination method to printed circuit board: Through hole - solder, Panel mount feature: With, Connector mounting type: Board mount, Housing color: Black, Mating entry location: Side, Housing material: PBT polyester, Centerline (Pitch): 1.02 mm, Connector height: 16.2 mm, PCB thickness (recommended): 1.57 mm, Operating temperature range: -40-85 °C, -40-85 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-0, Packaging method: Box & Tray, Package, Packaging quantity: 3328

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly through hole
Pole image 4P4C
Pin number 4 pole
RJ-Version RJ9/RJ10/RJ22
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes