5555979-1 | AMP

Socket, RJ11/RJ14, 4 pole, 6P4C, Cat 3, solder connection, through hole, 5555979-1

Order No.: 37P3162
EAN: 4099889820669
MPN:
5555979-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Available in 5 Days: 2,202 pcs.
Leadtime: 1 Week **
Total Price:
1.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
1.4518 €

RJ14 connector, 5555979-1, AMP

Grounding options: None, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Connector & Contact Terminates To: Printed Circuit Board, Status indicator type: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Right Angle, Connector profile: Low, Modular jack latch orientation: Standard - latch down, Contactunderplating material: Nickel, Contact base material: Phosphor bronze, Contact mating area plating material: Gold, PCB contact termination area plating material: Tin, Contact current rating (Max): .2 A, 1.5 A, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 4.32 mm, Panel mount feature: With, Connector mounting type: Board mount, Mating entry location: Side, Housing color: Black, Housing material: PBT polyester, Centerline (Pitch): 1.02 mm, PCB thickness (recommended): 1.57 mm, Connector height: 16.13 mm, Operating temperature range: -40-85 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-0, Packaging method: Box & Tray, Bulk, Package, Packaging quantity: 704

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly through hole
Pole image 6P4C
Pin number 4 pole
RJ-Version RJ11/RJ14
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes