5555153-5 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 5555153-5

Order No.: 37P3117
EAN: 4099889820263
MPN:
5555153-5
AMP
5555153-5 AMP Modular Connectors
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 12,856 pcs.
Leadtime: 1 Week **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
60 pcs.
1.5827 €
300 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45-jack, 5555153-5, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield Material: Copper Alloy, Modular jack latch orientation: Standard - latch down, Connector profile: Low, PCB contact termination area plating material: Tin, Contact current rating (Max): 0.2 A, 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 2.79 mm, Panel Mount Feature Type: Panel Stops, Connector mounting type: Board mount, Panel Mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PBT polyester, PCB thickness (recommended): 1.57 mm, Connector height: 12.57 mm, Operating temperature range: -40-85 °C, -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 136, Packaging method: Box & Tray, Package

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly through hole
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin TH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes