5555140-4 | AMP

Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, Cat 3, solder connection, through hole, 5555140-4

Order No.: 37P3114
EAN: 4099889820249
MPN:
5555140-4
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2432 pcs.
1.1662 €

RJ25 connector, 5555140-4, AMP

Connector product type: Connector assembly, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Grounding options: Panel Ground, PCB Ground, Status indicator type: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Right Angle, Shield Material: Copper Alloy, Connector profile: Low, Modular jack latch orientation: Standard - latch down, Contactunderplating material: Nickel, Contact base material: Phosphor bronze, Contact mating area plating material: Gold, Contact current rating (Max): .2 A, 1.5 A, PCB contact termination area plating material: Tin, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 2.54 mm, Panel Mount Feature Type: Panel Stops, Mating alignment: Without, Connector mounting type: Board mount, Panel Mount, Panel mount feature: With, Mating entry location: Side, Housing color: Black, Housing material: PBT, Centerline (Pitch): 1.27 mm, Connector height: 12.7 mm, PCB thickness (recommended): 1.57 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-0, Packaging method: Box & Tray, Package, Packaging quantity: 152

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly through hole
Pole image 6P6C
Pin number 6 pole
RJ-Version RJ11/RJ12/RJ14/RJ25
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes