5554349-1 | TE Connectivity
D-Sub socket, 24 pole, standard, equipped, straight, IDC connection, 5554349-1
Order No.: 37P3009
EAN: 4099889787672
MPN:
5554349-1
Unit Price (€ / pc.)
21.0749 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
D-Sub socket, 5554349-1, TE
IDC D-Sub Connector, Receptacle, 30 – 26 AWG solid wire size, 0.05 – 0.13 mm² solid wire size, 28 AWG stranded wire.
Features
- Unsealable
- Shielded
- Contact base material: Copper alloy
Technical specifications
Version | socket header | |
Additional parts | equipped | |
Contact connection | IDC connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 24 pole | |
Grid | 2.16 mm | |
Type of locking | knurled screw |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |