554954-2 | AMP
D-Sub plug, 50 pole, standard, equipped, straight, IDC connection, 554954-2
Order No.: 37P3003
EAN: 4099889787658
MPN:
554954-2
Unit Price (€ / pc.)
29.0360 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
29.04 € *
Price list
Quantity
Price per unit*
3 pcs.
29.0360 €
3000 pcs.
17.8857 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 554954-2, AMP
IDC D-Sub Connector, Plug, 26 – 24 AWG solid wire size, 0.13 – 0.32 mm² , 24 AWG stranded wire.
Features
- Unsealable
- Shielded
- Contact base material: Copper alloy
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | IDC connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 50 pole | |
Grid | 2.16 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |