554090-1 | AMP
D-Sub socket, 50 pole, standard, equipped, straight, IDC connection, 554090-1
Order No.: 37P2991
EAN: 4099889787634
MPN:
554090-1
Unit Price (€ / pc.)
19.3375 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
D-Sub socket, 554090-1, AMP
IDC D-Sub Connector, Receptacle, 30 – 26 AWG solid wire size, 0.05 – 0.13 mm² , 28 AWG stranded wire.
Features
- Unsealable
- Unshielded
- Contact base material: Phosphor-Bronze
Applications
- For signal applications
Technical specifications
Version | socket header | |
Additional parts | equipped | |
Contact connection | IDC connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 50 pole | |
Grid | 2.16 mm | |
Type of locking | knurled screw |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |