553598-1 | AMP
D-Sub plug, 24 pole, standard, equipped, straight, IDC connection, 553598-1
Order No.: 37P2985
EAN: 4099889787610
MPN:
553598-1
Unit Price (€ / pc.)
11.5787 € *
Available: 0 pcs.
Available in 5 Days: 183 pcs.
Leadtime: 1 Week **
Total Price:
11.58 € *
Price list
Quantity
Price per unit*
10 pcs.
11.5787 €
40 pcs.
10.9004 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 553598-1, AMP
IDC D-Sub Connector, Plug, 30 – 26 AWG solid wire size, 0.05 – 0.13 mm², 28 AWG stranded wire.
Features
- Unsealable
- Unshielded
- Contact base material: Phosphor-Bronze
Applications
- For signal applications
Technical specifications
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | IDC connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 24 pole | |
Grid | 2.16 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |