552282-1 | AMP
D-Sub plug, 14 pole, standard, equipped, straight, IDC connection, 552282-1
Order No.: 37P2901
EAN: 4099889787399
MPN:
552282-1
Unit Price (€ / pc.)
7.8421 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
D-Sub plug, 552282-1, AMP
IDC D-Sub Connector, Plug, 26 – 24 AWG solid wire size, 0.13 – 0.32 mm² , 24 AWG stranded wire.
Features
- Unsealable
- Unshielded
- Contact base material: Copper alloy
Applications
- For signal applications
Technical specifications
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | IDC connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 14 pole | |
Grid | 2.16 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |