552008-1 | AMP
Strain relief for D-Sub 50 pole, 552008-1
Order No.: 37P2979
EAN: 4099889810813
MPN:
552008-1
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Available in 5 Days: 3,580 pcs.
Leadtime: 1 Week **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
35 pcs.
2.6775 €
200 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief, 552008-1, AMP
Product Type: Accessory, Connector Cover Type: Strain Relief, Number of Positions: 50, Operating Temperature Range: -55 – 105 °C.
Technical specifications
Suitable for | D-Sub 50 pole | |
Accessory Type | strain relief |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |