5268676001 | Raychem

Heatshrink tubing, 3:1, (3/1 mm), polyolefine, cross-linked, black

Order No.: 35P3328
EAN: 4099891275440
MPN:
5268676001
RNF-3000-R-3/1-0
Series: RNF-3000
Raychem
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
8.0444 € *
Available: 0 pcs.
Available in 5 Days: 247 pcs.
Leadtime: 1 Week **
Total Price:
8.04 € *
Price list
Quantity
Price per unit*
20 pcs.
8.0444 €
60 pcs.
7.5684 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-shrinkable tubing, 5268676001, RAYCHEM

This polyolefin tubing is used for insulation and strain relief of wire terminations and electrical connections.

Is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • Excellent electrical properties
  • Excellent physical chemical
  • Flame-retardant
Technical specifications
Colour black
Inner diameter after shrinkage 1 mm
Inner diameter before shrinkage 3 mm
contains glue inside No
Length 1.2 m
Material polyolefine, cross-linked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 0.55 mm
Logistics
Country of origin IN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Length
Colour
min. operating temperature
contains glue inside
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Length
Colour
min. operating temperature
contains glue inside
Shrinking rate
Shrinking temperature
max. operating temperature
3872256001
Order No.:
 35P3332
Manufacturer:
 Raychem
Manufacturer SKU:
 3872256001
Available: 0 pcs. Available in 5 Days: 57 pcs. Leadtime: 1 Week **
Total Price: 8.65 € *
10 pcs.
8.6513 €
50 pcs.
7.9968 €
polyolefine, cross-linked
1.2 m
-55 °C
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (3/1 mm), polyolefine, cross-linked, black
Order No.:
 35P3328
Manufacturer:
 Raychem
Manufacturer SKU:
 5268676001
Available: 0 pcs. Available in 5 Days: 247 pcs. Leadtime: 1 Week **
Total Price: 8.04 € *
20 pcs.
8.0444 €
60 pcs.
7.5684 €
3 mm
0.55 mm
1 mm
polyolefine, cross-linked
1.2 m
black
-55 °C
No
3:1
80 °C
135 °C
Heatshrink tubing, 3:1, (6/2 mm), polyolefine, cross-linked, black
Order No.:
 35P3329
Manufacturer:
 Raychem
Manufacturer SKU:
 5846496001
Available: 0 pcs. Available in 5 Days: 95 pcs. Leadtime: 1 Week **
Total Price: 7.59 € *
20 pcs.
7.5922 €
50 pcs.
7.0329 €
6 mm
0.65 mm
2 mm
polyolefine, cross-linked
1.2 m
black
-55 °C
No
3:1
80 °C
135 °C