5205736-4 | AMP
D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 5205736-4
Order No.: 37P3276
EAN: 4099889788075
MPN:
5205736-4
Unit Price (€ / pc.)
19.3970 € *
Available: 0 pcs.
Available in 5 Days: 249 pcs.
Leadtime: 1 Week **
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
13 pcs.
19.3970 €
39 pcs.
15.6604 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 5205736-4, AMP
PCB D-Sub Connector, Receptacle, Board-to-Board, 15 Position, 2.74 mm Centerline, 2 Row, Size 3, Square, Standard profile.
Features
- Unsealable
- Preloaded: Yes
- Insert flammability rating UL 94V-0
- Shell material: Steel
Applications
- For signal applications
Technical specifications
Version | socket header | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 15 pole | |
Grid | 2.74 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |