5120527-1 | AMP
Pin header, 64 pole, pitch 1 mm, straight, black, 5120527-1
Unit Price (€ / pc.)
4.8909 € *
Available: 0 pcs.
Available in 5 Days: 3,550 pcs.
Leadtime: 1 Week **
PCB Connection System, 5120527-1, AMP
Board-to-Board, Printed Circuit Board, Vertical, 64 Position
Technical Data
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 64
- Operating Temperature Range: -55 – 110 °C [-67 – 230 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 1 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 64 pole | |
Grid | 1 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |