5039314011 | Raychem

Heatshrink tubing, 2:1, (51/25.4 mm), Elastomer, cross-linked, black

Order No.: 91F2905
EAN: 4099891278984
MPN:
5039314011
DR-25-2-0-SP
Series: DR-25
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
203.2401 € *
Available: 0 mtr.
Leadtime: 14 Weeks **
Total Price:
203.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
22 mtr.
203.2401 €

Heat shrink tubing, DWFR-16/4-0-STK, Raychem

DWFR-16/4-0-STK is a highly flame-retardant, high-shrink ratio, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. It insulates and environmentally seals and protects components and other electrical connections and terminations.

Features

  • 3:1 and 4:1 Shrink ratio
  • Moisture-resistant seal
  • Withstands mechanical stress for increased product reliability
  • Highly flame-retardant

Applications

  • Household appliances
  • Automotive
  • Consumer products
  • Industrial equipment
Technical specifications
Colour black
Inner diameter after shrinkage 25.4 mm
Inner diameter before shrinkage 51 mm
contains glue inside No
Material Elastomer, cross-linked
max. operating temperature 150 °C
min. operating temperature -75 °C
Shrinking rate 2:1
Shrinking temperature 175 °C
Wall thickness 2.79 mm
Logistics
Country of origin IT
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Shrinking temperature
Colour
contains glue inside
min. operating temperature
Shrinking rate
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Shrinking temperature
Colour
contains glue inside
min. operating temperature
Shrinking rate
max. operating temperature
Heatshrink tubing, 2:1, (6.4/3.2 mm), fluoroelastomer, cross-linked, black
Order No.:
 91F2901
Manufacturer:
 Raychem
Manufacturer SKU:
 5039274019
Available: 874 mtr. Leadtime: 12 Weeks **
Total Price: 9.62 € *
1 mtr.
9.6152 €
10 mtr.
9.0440 €
50 mtr.
8.4847 €
100 mtr.
7.9135 €
fluoroelastomer, cross-linked
100 m
6.4 mm
0.89 mm
3.2 mm
150 °C
black
No
-75 °C
2:1
150 °C