5039274019 | Raychem

Heatshrink tubing, 2:1, (6.4/3.2 mm), fluoroelastomer, cross-linked, black

Order No.: 91F2901
EAN: 4099891278946
MPN:
5039274019
DR-25-1/4-0-SP
Series: DR-25
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
9.6152 € *
Available: 874 mtr.
Leadtime: 12 Weeks **
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 mtr.
9.6152 €
10 mtr.
9.0440 €
50 mtr.
8.4847 €
100 mtr.
7.9135 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, DSPL-NR2-X-50MM, Raychem

DSPL-NR2-X-50MM is a commercial, dual wall, heat-shrinkable tubing to seal and protect splices. This product is specially designed for environmental sealing, electrical insulation and protection of electrical splices, terminals and other components in areas where they will be exposed to moisture.

Features

  • 4:1 Shrink ratio
  • Flame-retardant jacket
  • Performs well at elevated temperatures and in aggressive environments
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 3.2 mm
Inner diameter before shrinkage 6.4 mm
contains glue inside No
Length 100 m
Material fluoroelastomer, cross-linked
max. operating temperature 150 °C
min. operating temperature -75 °C
Shrinking rate 2:1
Shrinking temperature 150 °C
Wall thickness 0.89 mm
Inch Size 1/4
Logistics
Country of origin IT
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Shrinking temperature
Colour
contains glue inside
min. operating temperature
Shrinking rate
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Shrinking temperature
Colour
contains glue inside
min. operating temperature
Shrinking rate
max. operating temperature
Heatshrink tubing, 2:1, (6.4/3.2 mm), fluoroelastomer, cross-linked, black
Order No.:
 91F2901
Manufacturer:
 Raychem
Manufacturer SKU:
 5039274019
Available: 874 mtr. Leadtime: 12 Weeks **
Total Price: 9.62 € *
1 mtr.
9.6152 €
10 mtr.
9.0440 €
50 mtr.
8.4847 €
100 mtr.
7.9135 €
fluoroelastomer, cross-linked
100 m
6.4 mm
0.89 mm
3.2 mm
150 °C
black
No
-75 °C
2:1
150 °C