4611264003 | Raychem
Heatshrink tubing, 2:1, (24/12 mm), polyolefine, black
Unit Price (€ / mtr.)
16.1007 € *
Available: 0 mtr.
Leadtime: 21 Weeks **
Heat shrink tubing, DR-25-TW-1-0-SP, Raychem
DR-25-TW-1-0-SP is a heat-shrinkable, flexible, chemical andabrasion resistant tubing. This product is specially formulated for optimum high-temperature fluid resistance, and long term heat resistance. Is also suitable as a jacketing material for military ground vehicle cables and harnesses.
Features
- Flame-retardant
- System 25 tubing
- 2:1 Shrink ratio
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 12 mm | |
Inner diameter before shrinkage | 24 mm | |
contains glue inside | No | |
Material | polyolefine | |
max. operating temperature | 105 °C | |
min. operating temperature | -30 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 121 °C | |
Wall thickness | 1.1 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |