4568604002 | Raychem
Heatshrink tubing, 2:1, (6.4/3.2 mm), elastomer, crosslinked, black, 4568604002
Unit Price (€ / mtr.)
8.1634 € *
Available: 0 mtr.
Available in 5 Days: 825 mtr.
Leadtime: 1 Week **
Heat shrink tubing, DR-25-TW-1/4-0-SP, Raychem
DR-25-TW-1/4-0-SP is a heat-shrinkable, flexible, chemical andabrasion resistant tubing. This product is specially formulated for optimum high-temperature fluid resistance, and long term heat resistance. Is also suitable as a jacketing material for military ground vehicle cables and harnesses.
Features
- Flame-retardant
- System 25 tubing
- 2:1 Shrink ratio
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 3.2 mm | |
Inner diameter before shrinkage | 6.4 mm | |
contains glue inside | No | |
Material | elastomer, crosslinked | |
max. operating temperature | 150 °C | |
min. operating temperature | -75 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 150 °C | |
Wall thickness | 0.64 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |