4426612006 | Raychem
Heatshrink tubing, PE, black, 4426612006
Order No.: 35P2927
EAN: 4099891272227
MPN:
4426612006
RAYRIM-NR9-0-STK
Unit Price (€ / pc.)
11.4954 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2024-11-26
Leadtime: 2 Weeks **
Heat shrink tubing, DR-25-NR566-0-SP, Raychem
DR-25-NR566-0-SP is a heat-shrinkable, flexible, chemical andabrasion resistant tubing. This product is specially formulated for optimum high-temperature fluid resistance, and long term heat resistance. Is also suitable as a jacketing material for military ground vehicle cables and harnesses.
Features
- Flame-retardant
- System 25 tubing
- 2:1 Shrink ratio
- RoHS compliant
Technical specifications
Colour | black | |
contains glue inside | No | |
Length | 1.22 m | |
Material | PE | |
max. operating temperature | 80 °C | |
min. operating temperature | -55 °C | |
Shrinking temperature | 120 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |