4344156001 | Raychem
Heatshrink tubing, 2:1, (1.6/0.8 mm), polyolefine, cross-linked, black
Unit Price (€ / pc.)
17.5644 € *
Available: 0 pcs.
Available in 5 Days: 122 pcs.
Leadtime: 1 Week **
Total Price:
17.56 € *
Price list
Quantity
Price per unit*
10 pcs.
17.5644 €
40 pcs.
15.9103 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, DR-25-3/4-0-SP, Raychem
DR-25-3/4-0-SP is a heat-shrinkable, flexible, chemical andabrasion resistant tubing. This product is specially formulated for optimum high-temperature fluid resistance, and long term heat resistance. Is also suitable as a jacketing material for military ground vehicle cables and harnesses.
Features
- Flame-retardant
- System 25 tubing
- 2:1 Shrink ratio
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 0.8 mm | |
Inner diameter before shrinkage | 1.6 mm | |
contains glue inside | No | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Wall thickness | 0.43 mm | |
Inch Size | 1/16 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |