418262-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 16.5 mm

Order No.: 34P3745
EAN: 4099889607901
MPN:
418262-000
ST18-3-55-24-9
Raychem
default L
front L
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
500 pcs.
2.2015 €
1000 pcs.
2.1420 €
2500 pcs.
2.0706 €
5000 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale

SolderSleeve Shield Terminator, ST18-3-55-24-9, Raychem

ST18-3-55-24-9 has a heat-shrinkable SolderSleeve shield terminator with radiation cross-linked modified polyvinylidene fluoride.

Technical specifications
Version butt connector
Colour transparent blue
Isolated Yes
Length 16.5 mm
Material polyvinylidene fluoride
shrinkable tubing Yes
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, lead
Variations
Length
Material
Cable cross-section
Version
Colour
Isolated
AWG cross-section
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Cable cross-section
Version
Colour
Isolated
AWG cross-section
Butt connector with heat shrink insulation, transparent blue, 16.5 mm
Order No.:
 34P3745
Manufacturer:
 Raychem
Manufacturer SKU:
 418262-000
Available: 0 pcs. Leadtime: 29 Weeks **
Total Price: 2.20 € *
500 pcs.
2.2015 €
1000 pcs.
2.1420 €
2500 pcs.
2.0706 €
5000 pcs.
2.0111 €
16.5 mm
polyvinylidene fluoride
butt connector
transparent blue
Yes