397892-000 | Raychem

Heatshrink tubing, 3:1, (16/4.95 mm), polyolefine, cross-linked, black

Order No.: 34P9133
EAN: 4099891271251
MPN:
397892-000
RMW-16/5-1200/ADH-0
Series: RMW
Raychem
default L
Image may differ
Unit Price (€ / pc.)
13.5184 € *
Available: 13 pcs.
Leadtime: 6 Weeks **
Total Price:
13.52 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5184 €
10 pcs.
11.8881 €
50 pcs.
11.0789 €
150 pcs.
10.6029 €
500 pcs.
10.0555 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, 397892-000, RAYCHEM

Medium wall, general purpose RMW tubing is specifically designed for use in a broad range of low-voltage applications.

Benefits

  • Highly resistant to impact and abrasion
  • Mechanical resistance
  • Resistant to chemicals and moisture
Technical specifications
Colour black
Inner diameter after shrinkage 4.95 mm
Inner diameter before shrinkage 16 mm
contains glue inside No
Length 1.2 m
Material polyolefine, cross-linked
max. operating temperature 110 °C
min. operating temperature -40 °C
Shrinking rate 3:1
Wall thickness 1.7 mm
Logistics
Country of origin TW
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Length
Colour
contains glue inside
min. operating temperature
Shrinking rate
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Length
Colour
contains glue inside
min. operating temperature
Shrinking rate
max. operating temperature
Heatshrink tubing, 3:1, (16/4.95 mm), polyolefine, cross-linked, black
Order No.:
 34P9133
Manufacturer:
 Raychem
Manufacturer SKU:
 397892-000
Available: 13 pcs. Leadtime: 6 Weeks **
Total Price: 13.52 € *
1 pcs.
13.5184 €
10 pcs.
11.8881 €
50 pcs.
11.0789 €
150 pcs.
10.6029 €
500 pcs.
10.0555 €
16 mm
1.7 mm
4.95 mm
polyolefine, cross-linked
1.2 m
black
No
-40 °C
3:1
110 °C
Heatshrink tubing, 3:1, (10/3 mm), polyolefine, cross-linked, black
Order No.:
 34P9130
Manufacturer:
 Raychem
Manufacturer SKU:
 C71645-000
Available: 8 pcs. Leadtime: 6 Weeks **
Total Price: 9.54 € *
1 pcs.
9.5438 €
10 pcs.
8.4014 €
50 pcs.
7.8302 €
150 pcs.
7.4851 €
500 pcs.
7.1043 €
10 mm
1.24 mm
3 mm
polyolefine, cross-linked
1.2 m
black
No
-40 °C
3:1
110 °C