3872256001 | Raychem
3872256001
Unit Price (€ / pc.)
8.6513 € *
Available: 0 pcs.
Available in 5 Days: 57 pcs.
Leadtime: 1 Week **
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
10 pcs.
8.6513 €
50 pcs.
7.9968 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat-shrinkable tubing, 3872256001, RAYCHEM
This polyolefin tubing is used for insulation and strain relief of wire terminations and electrical connections.
Is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- Excellent electrical properties
- Excellent physical chemical
- Flame-retardant
Technical specifications
Length | 1.2 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |