368085-1 | TE Connectivity

Receptacle, 0.3-0.5 mm², AWG 22-20, crimp connection, tin-plated, 368085-1

Order No.: 36P1809
EAN: 4099889642841
MPN:
368085-1
Series: Multilock
TE Connectivity
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0928 €

Contacts for motor vehicles, 368085-1, TE Connectivity

Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.3 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 22 - 20 AWG, Wire Size: 0.3 - 0.5 mm², Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 21 AWG, 22 AWG, Wire Insulation Diameter: 1.1 - 2.3 mm, 100 °C, 105 °C, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 22-20
Insulation diameter 1.1-2.3 mm
Contact connection crimp connection
Contact material copper-nickel alloy
contact surface tin-plated
Cable cross-section 0.3-0.5 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes