3-1437558-6 | Alcoswitch

Toggle switch, metal, 3 pole, latching, On-On, 6 A/125 VAC, 4 A/28 VDC, gold-plated, 3-1437558-6

Order No.: 19G1917
EAN: 4099889182804
MPN:
3-1437558-6
MTA306DPC
Series: MTA
Alcoswitch
default L
Image may differ
Unit Price (€ / pc.)
27.7984 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
27.80 € *
Price list
Quantity
Price per unit*
50 pcs.
27.7984 €
100 pcs.
27.1320 €
250 pcs.
26.2990 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle Switch, 3-1437558-6, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Three Pole - Double Throw, Operating Function: On None On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, Toggle Switch Voltage Rating: 125 VAC, Actuator Finish: Chrome, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Insert Molded), Bushing Style: Threaded, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Gold Flash over Silver, Toggle Switch Contact Current Rating: 6 A, Termination Type: Printed Circuit,Vertical, Toggle Switch Mounting Type: Panel, Process Sealed: No, Toggle Length: 10.49 mm, UL Flammability Rating: UL 94V-0, Comment: UL available when ordering - consult factory.

Technical specifications
Connection PCB connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 3 pole
Latching switching function latching
Breaking capacity 6 A/125 VAC, 4 A/28 VDC
Shift position On-On
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes