346656-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 19.1 mm, 346656-000
Order No.: 34P3546
EAN: 4099889606379
MPN:
346656-000
S01-04-R
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Leadtime: On Request **
SolderSleeve Shield Terminator, 346656-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 50.95 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.3 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C
Technical specifications
Version | butt connector | |
Colour | transparent blue | |
Isolated | Yes | |
Length | 19.1 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |