343648-000 | Raychem

Butt connector with heat shrink insulation, 0.61 mm², AWG 20, transparent blue, 16.5 mm, 343648-000

Order No.: 34P3458
EAN: 4099889605617
MPN:
343648-000
SO63-3-55-20-90
Raychem
343648-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
3.8913 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
3.8913 €

SolderSleeve Shield Terminator, 343648-000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: 55A0111, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 4.3 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.25 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): No

Technical specifications
Version butt connector
AWG cross-section AWG 20
Colour transparent blue
Isolated Yes
Length 16.5 mm
Cable cross-section 0.61 mm²
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin PL
Customs tariff number 85369040
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead