338360-1 | AMP

Socket, RJ45, 8 pole, Cat 3, solder connection, through hole, 338360-1

Order No.: 37P3183
EAN: 4099889820836
MPN:
338360-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Available in 5 Days: 371 pcs.
Leadtime: 1 Week **
Total Price:
1.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
59 pcs.
1.4399 €

RJ45-jack, 338360-1, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Number of positions: 8, Modular jack latch orientation: Standard - latch down, Connector profile: High, PCB contact termination area plating material: Tin-Lead, Contact current rating (Max): 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.15 mm, Panel Mount Feature Type: Panel Stops, Connector mounting type: Board mount, Mating entry location: Top, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PBT, PCB thickness (recommended): 1.6 mm, Connector height: 19.6 mm, Operating temperature range: -40-70 °C, Shielded: No, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 160, Packaging method: Loose Piece, Tray, Comment: Text molded into top of housing., True positioning of the solder tines may be affected by bulk packaging.

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly through hole
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin TH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes