330620 | AMP
330620
Order No.: 36P6569
EAN: 4099889853988
MPN:
330620
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 5 Days: 17,942 pcs.
Leadtime: 1 Week **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
100 pcs.
0.9163 €
500 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector Hardware, 330620, AMP
RF Connector Hardware Type: Insulating Bushing, Body Plating Material: Silver, For Use With: BNC Connector, Packaging Method: Carton, Comment: (2 Required) For Mil Type Dual Crimp and Field Serviceable Bulkhead Jacks.
Technical specifications
Suitable for | BNC connector | |
Connector | BNC | |
Accessory Type | grommet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |