305183 | AMP
Extraction tool for type II, III, III +, VI, X and subminiature coaxial contacts, 115 mm, 9 g, 305183
Order No.: 35P7553
EAN: 4099891381134
MPN:
305183
Unit Price (€ / pc.)
18.2546 € *
Available: 0 pcs.
Available in 5 Days: 76 pcs.
Leadtime: 1 Week **
Total Price:
18.25 € *
Price list
Quantity
Price per unit*
5 pcs.
18.2546 €
25 pcs.
14.7679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extraction tool, 305183, AMP
Type of insertion and release tool: Contact release, Application area of the insertion and release tool: Contact to housing
Technical Data
- Version: Extraction tool
- Suitable for: Type II, III, III +, VI, X and Subminiature Coaxial contacts
Technical specifications
Version | Extraction tool | |
Suitable for | type II, III, III +, VI, X and subminiature coaxial contacts | |
Weight | 9 g | |
Length | 115 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |