3-829868-5 | AMP

Socket header, 5 pole, pitch 2.5 mm, angled, gray, 3-829868-5

Order No.: 35P3870
EAN: 4099889931884
MPN:
3-829868-5
Series: RAST 2.5
AMP
3-829868-5 AMP PCB Connection Systems Image 1
3-829868-5 AMP PCB Connection Systems Image 2
3-829868-5 AMP PCB Connection Systems Image 3
3-829868-5 AMP PCB Connection Systems Image 4
3-829868-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2832 € *
Available: 0 pcs.
Available in 5 Days: 15,400 pcs.
Leadtime: 1 Week **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
3080 pcs.
0.2832 €
6160 pcs.
0.2785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 3-829868-5, TE Connectivity

Connector System: Wire-to-Board, Connector & Housing Type: Receptacle, Connector & Contact Terminates To: Printed Circuit Board, Compatible With Wire & Cable Type: Discrete Wire, Number of Positions: 5, Number of Rows: 1, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Operating Voltage: 63 V, Contact Base Material: CuSn4, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Panel Mount Feature: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Entry Configuration: Both Ends Open, Centerline (Pitch): 2.5 mm, Housing Color: Gray, Housing Material: PBTP, Wire Size: 0.22 -0.25 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Signal, Agency/Standard: UL, Packaging Method: Package

Technical specifications
Connection IDC connection
Number of rows 1
Version socket header
Additional parts equipped
Colour gray
Contact type socket
contact surface tin-plated
Rated voltage 63 V
Rated current 2 A
Orientation angled
Pin number 5 pole
Grid 2.5 mm
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes