3-176976-6 | AMP
Pin header, 3 pole, pitch 7.92 mm, straight, blue, 3-176976-6
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Available in 5 Days: 10,915 pcs.
Leadtime: 1 Week **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
350 pcs.
0.2535 €
1800 pcs.
0.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 3-176976-6, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Tab
- Housing Material: Nylon 6/6 GF
- Housing Color: blue
- Orientation: straight
- Number of positions: 3
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 11 A
- Centerline (Pitch): 7.92 mm
- Sealable: No
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | blue | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 300 V | |
Rated current | 11 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 7.92 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |