3-1447221-5 | AMP
Receptacle, 0.3 mm², AWG 22, crimp connection, gold-plated, 3-1447221-5
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: On Request **
Socket contact, 3-1447221-5, AMP
Sealable: Yes, Primary Locking Feature: Clean Body, Terminal Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal Type: Receptacle, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 22 AWG, Wire Size: 0.3 mm², Wire Size Search: 0.3 mm², Wire Size Search: 22 AWG, Insulation Requirement: Uninsulated.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 22 | |
Insulation diameter | 1.4-1.7 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | tin-plated | |
contact surface | gold-plated | |
Cable cross-section | 0.3 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |