292303-7 | AMP

292303-7

Order No.: 37P2416
EAN: 4099889814453
MPN:
292303-7
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Available in 5 Days: 618 pcs.
Leadtime: 1 Week **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
45 pcs.
1.9635 €
250 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB Connectors, 292303-7, AMP

USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Mounting Legs: 2, Number of Ports: 1, Number of Positions: 4, Offset: 4.13 mm, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: .76 µm, Termination Method to Printed Circuit Board: Surface Mount, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Offset, PCB Mount Retention Type: Kinked Legs, Panel Mount Feature Type: Flange, Body Orientation: Right Angle, Centerline (Pitch): 2 mm,2.5 mm, Housing Color: Natural, PCB Thickness (Recommended): 1.42 mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -55 – 85 °C, Halogen Free: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tray,Tray, Packaging Quantity: 120

Technical specifications
Version A socket
Contact connection SMD
Assembly PCB mounting
Pin number 4 pole
USB Standard USB 2.0
Logistics
Country of origin NL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes