269269-000 | Raychem
Butt connector with heat shrink insulation, transparent, 20 mm
Order No.: 34P3719
EAN: 4099889607673
MPN:
269269-000
SLT-7X
Unit Price (€ / pc.)
10.4839 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Shield Terminator, 269269-000, TE Connectivity
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7.6 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 4.1 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 105 °C
Technical specifications
Version | butt connector | |
Colour | transparent | |
Isolated | Yes | |
Length | 20 mm | |
Material | polyvinylidene fluoride | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |