229974-4 | AMP
D-Sub plug, 50 pole, standard, equipped, straight, IDC connection, 229974-4
Order No.: 37P2907
EAN: 4099889787436
MPN:
229974-4
Unit Price (€ / pc.)
5.8191 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 1 Week **
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
20 pcs.
5.8191 €
80 pcs.
5.3550 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 229974-4, AMP
IDC D-Sub Connector, Plug, 26 – 24 AWG Solid Wire Size, 0.13 – 0.32 mm² Solid Wire Size, 24 AWG Stranded Wire.
Features
- Unsealable
- Contact base material: Copper alloy
- Unshielded
Applications
- For signal applications
Technical specifications
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | IDC connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 50 pole | |
Grid | 2.16 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |