227223-1 | AMP
227223-1
Order No.: 36P6478
EAN: 4099889853971
MPN:
227223-1
Unit Price (€ / pc.)
0.1630 € *
Available: 0 pcs.
Available in 5 Days: 13,746 pcs.
Leadtime: 1 Week **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
550 pcs.
0.1630 €
2600 pcs.
0.1488 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector Hardware, 227223-1, AMP
RF Connector Hardware Type: Insulating Bushing, Insulating Bushing Outside Diameter: 14.86 mm, For Use With: BNC Connector, Packaging Method: Carton
Technical specifications
Suitable for | BNC connector | |
Connector | BNC | |
Accessory Type | grommet |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |