222163-1 | AMP
222163-1
Order No.: 36P6597
EAN: 4099889853995
MPN:
222163-1
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
RF Connector Hardware, 222163-1, AMP
RF Connector Hardware Type: Insulating Bushing, Body Material: Polypropylene, For Use With: BNC Connector, Packaging Method: Package, Comment: (2 Required) For Mil Type Dual Crimp and Field Serviceable Bulkhead Jacks.
Technical specifications
Suitable for | BNC connector | |
Connector | BNC | |
Accessory Type | grommet |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |