2199248-4 | TE Connectivity

Spring contact for PCB connector, 2199248-4

Order No.: 37P2863
EAN: 4099891030940
MPN:
2199248-4
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Available in 5 Days: 891,000 pcs.
Leadtime: 1 Week **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
11000 pcs.
0.0821 €
22000 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB spring contact, 2199248-4, TE Connectivity

Spring Finger Type: C-Clip, Scalable: Yes, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Side Protected: Yes, Number of Positions: 1, Contact Base Material: Stainless Steel, Contact Length: 3.9 mm, Contact Width: 2 mm, Contact Working Range (Low): .4 mm, Contact Working Range (High): .8 mm, Uncompressed Height: 1 mm, Operating Temperature Range: -40 - 85 °C, Circuit Application: Signal.

Technical specifications
Suitable for PCB connector
Accessory Type spring contact
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes