2198268-2 | TE Connectivity
Socket header, 64 pole, pitch 4.5 mm, angled, black, 2198268-2
Order No.: 37P3210
EAN: 4099889953916
MPN:
2198268-2
Unit Price (€ / pc.)
33.2486 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
33.25 € *
Price list
Quantity
Price per unit*
4 pcs.
33.2486 €
8 pcs.
32.4513 €
16 pcs.
31.6540 €
112 pcs.
28.8575 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2198268-2, TE Connectivity
Board-to-Board, Printed Circuit Board, Right Angle, 64 Position
Technical Data
- Contact Shape & Form: Dual Beam
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: angled
- Number of positions: 64
- Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
- Rated current: 0.5 A
- Centerline (Pitch): 4.5 mm
- Row-to-Row Spacing: 2.5 mm [0.098 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | press-fit | |
Connection plating | tin-plated | |
Number of rows | 4 | |
Version | socket header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 80 V | |
Rated current | 500 mA | |
Orientation | angled | |
Pin number | 64 pole | |
Grid | 4.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |