2180828-2 | TE Connectivity
Pin header, 96 pole, pitch 4.5 mm, straight, black, 2180828-2
Order No.: 37P3208
EAN: 4099889953893
MPN:
2180828-2
Unit Price (€ / pc.)
16.2316 € *
Available: 0 pcs.
Available in 5 Days: 191 pcs.
Leadtime: 1 Week **
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
10 pcs.
16.2316 €
30 pcs.
15.2558 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2180828-2, TE Connectivity
SW, HDR, 6x8, Thick, Sn
Technical Data
- Contact Type: Male
- Housing Color: black
- Orientation: straight
- Number of positions: 96
- Rated current: 0.5 A
- Centerline (Pitch): 4.5 mm
Technical specifications
Connection | press-fit | |
Connection plating | tin-plated | |
Number of rows | 6 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 500 mA | |
Orientation | straight | |
Pin number | 96 pole | |
Grid | 4.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |