216548-2 | AMP

Socket, RJ11/RJ14, 4 pole, 6P4C, Cat 3, solder connection, through hole, 216548-2

Order No.: 37P3180
EAN: 4099889820805
MPN:
216548-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1600 pcs.
1.2614 €

RJ14 connector, 216548-2, TE Connectivity

Grounding options: None, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Connector & Contact Terminates To: Printed Circuit Board, Status indicator type: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Vertical, Connector profile: Standard, Modular jack latch orientation: Standard - latch down, Contactunderplating material: Nickel, Contact base material: Phosphor bronze, Contact mating area plating material: Gold Flash over Palladium Nickel, PCB contact termination area plating material: Tin-Lead, Contact current rating (Max): 1.5 A, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.1 mm, Panel Mount Feature Type: Panel Stops, Panel mount feature: With, Connector mounting type: Board mount, Mating entry location: Top, Housing color: Black, Housing material: PBT, Centerline (Pitch): 1.02 mm, PCB thickness (recommended): 1.6 mm, Connector height: 16.4 mm, Operating temperature range: -40-70 °C, Shielded: No, Performance category: Cat 3, UL flammability rating: UL 94V-HB, Packaging reel diameter: 60 cm, Packaging method: Reel, Tape mounted on reel, Packaging quantity: 800, Comment: 12.70 .500 Width

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly through hole
Pole image 6P4C
Pin number 4 pole
RJ-Version RJ11/RJ14
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes