216005-4 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 3, IDC connection, PCB mounting, 216005-4

Order No.: 37P3056
EAN: 4099889819816
MPN:
216005-4
AMP
216005-4 AMP Modular Connectors
Image may differ
Unit Price (€ / pc.)
6.5212 € *
Available: 0 pcs.
Available in 5 Days: 63 pcs.
Leadtime: 1 Week **
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
15 pcs.
6.5212 €
80 pcs.
5.4502 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 connector, 216005-4, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: None, Wiring Pattern: One-to-One, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Modular jack latch orientation: Standard - latch down, Connector profile: Standard, Contact current rating (Max): 1.5 A, Contact mating area plating material: Gold over Nickel, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.25 µm, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Termination method to printed circuit board: Surface mount, Termination post & tail length: .3 mm, Connector mounting type: Panel Mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PBT, Connector height: 22 mm, Operating temperature range: -40-70 °C, Shielded: No, Circuit application: Signal, UL flammability rating: UL 94V-HB, Performance category: Cat 3, Packaging quantity: 500, Packaging method: Box

Technical specifications
Connection IDC connection
Version socket
Category Cat 3
Assembly PCB mounting
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes