2155384003 | Raychem
Heatshrink tubing, 2:1, (12/6 mm), polyolefine, black
Unit Price (€ / mtr.)
14.5061 € *
Available: 0 mtr.
Leadtime: 44 Weeks **
Heat shrink tubing, CGAT-R-9/3-0, Raychem
CGAT-R-9/3-0 is a flexible polyolefin heat-shrinkable tubing with an inner meltable adhesive lining designed for the commercial marketplace. It is suitable for the environmental protection of electrical components and the sealing of conductors.
Features
- 3:1 Shrink ratio
- High-strength bonding
- Moisture-proof
- Environmental sealing
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 6 mm | |
Inner diameter before shrinkage | 12 mm | |
contains glue inside | No | |
Material | polyolefine | |
max. operating temperature | 105 °C | |
min. operating temperature | -30 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 121 °C | |
Wall thickness | 0.9 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |