2102353-2 | TE Connectivity
Plug, 8 pole, solder connection, straight, 2102353-2
Unit Price (€ / pc.)
343.434 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Plug, 2102353-2, TE Connectivity
Product Type: Connector, Connector System: Wire-to-Wire, Circular Connector Type: Plug, Number of Positions: 8, Contacts Preloaded: No, Data Rate: 10 Gb/s, Shell Plating Material: Black Zinc Nickel, Shell Base Material: Aluminum, Polarization Code: N, Circular Connector Shell Size: 8, Assembly Length: 30.86 mm, Packaging Quantity: 1
Technical specifications
Version | plug | |
Additional parts | equipped | |
Shell Material | aluminum | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 8 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |