206903-2 | AMP
Sealing cap for circular connector, 206903-2
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory for industrial connectors, 206903-2, AMP
Sealing Cap, Plastic Strap, Black
Technical Data
- Protection & Strain Relief Accessory Type: Sealing Cap
- Cable Clamp Color: Black
- Product Type: Accessory
- Sealing Gasket Material: Neoprene
- Cap Material: Thermoplastic
- Sealing Cap Material: Thermoplastic
Technical specifications
Suitable for | circular connector | |
Accessory Type | sealing cap |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |