2065124003 | Raychem
Heatshrink tubing, 2:1, (20/10 mm), PE/polyester, black, 2065124003
Unit Price (€ / mtr.)
6.2713 € *
Available: 58 mtr.
Leadtime: On Request **
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 mtr.
6.2713 €
10 mtr.
5.5097 €
100 mtr.
4.8195 €
250 mtr.
4.6529 €
1000 mtr.
4.3554 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrinkable tubing, HFT5000-20/10-0-SP, Raychem
HFT5000-20/10-0-SP is primarily intended as mechanical abrasion protection for components such as rubber hoses, plastic pipes and cable bundles. Also suitable for other applications, e.g. noise and rattle suppression.
Features
- Highly flexible fabric hose
- Halogen-free
- Heat shrinkable to hold substrates firmly without additional fusing
- Resistant to harsh environments
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 10 mm | |
Inner diameter before shrinkage | 20 mm | |
contains glue inside | No | |
Material | PE/polyester | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 80 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 58063210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |