2023246-2 | TE Connectivity

SATA socket, 22 pole, SMD, 2023246-2

Order No.: 37P2364
EAN: 4099889814279
MPN:
2023246-2
TE Connectivity
2023246-2 TE Connectivity USB Connectors, PC Connectors
Image may differ
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4800 pcs.
2.6061 €

SATA and Micro SATA, 2023246-2, TE Connectivity

Shell: Without, SATA Connector Type: SATA, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Stackable: No, Number of Positions: 22, PCB Mount Orientation: Right Angle, Number of Rows: 1, Number of Ports: 2, Connector Profile: Standard, Contact Base Material: Copper Alloy, Contact Configuration: 7P + 15P, Contact Current Rating (Max): 1.5 A, Termination Post & Tail Length: 1.3 mm, Termination Method to Printed Circuit Board: Surface Mount, PCB Mount Retention Type: Solder Peg, PCB Mount Location: Top, Connector Mounting Type: Board Mount, Housing Color: Black, Centerline (Pitch): 1.27 mm, PCB Thickness (Recommended): 1.2 mm, Height Above PC Board: 5.2 mm, High Temperature Housing: Yes, Operating Temperature Range: -40 – 85 °C, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tray,Tray

Technical specifications
Version SATA socket
Contact connection SMD
Assembly PCB mounting
Pin number 22 pole
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes